
1410971-4 | |
|---|---|
DigiKey Part Number | 1410971-4-ND |
Manufacturer | |
Manufacturer Product Number | 1410971-4 |
Description | MULTIGIG RT T2 7RW H-LFT RTM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1410971-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | - | |
Termination | - | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | €46.57281 | €12,574.66 |
| Unit Price without VAT: | €46.57281 |
|---|---|
| Unit Price with VAT: | €58.44888 |



