
10612-24-9 | |
|---|---|
DigiKey Part Number | A132096-500-ND |
Manufacturer | |
Manufacturer Product Number | 10612-24-9 |
Description | CABLE TWINAXIAL 24AWG 500' |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG 500.0' (152.40m) 77 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Impedance 77 Ohms |
Series | Length 500.0' (152.40m) |
Packaging Spool | Jacket Color White |
Part Status Discontinued at DigiKey | Conductor Material Copper, Silver Coated |
Cable Type Twinaxial | Dielectric Material Ethylene Tetrafluoroethylene (ETFE) |
Wire Gauge 24 AWG | Dielectric Diameter 0.048" (1.22mm) |
Conductor Strand 19 Strands / 36 AWG | Shield Material Copper, Tinned |
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE) | Base Product Number |
Jacket (Insulation) Diameter 0.129" (3.28mm) |






