Image for 1052926-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1052926-1

DigiKey Part Number
1052926-1-ND
Manufacturer
Manufacturer Product Number
1052926-1
Description
CONN SMA RCPT STR 50 OHM SOLDER
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
1052926-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Number of Ports
1
Series
Features
Extended Insulation
Packaging
Bulk
Housing Color
Silver
Part Status
Discontinued at DigiKey
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Stainless Steel
Connector Type
Receptacle, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder Cup
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Panel Mount
Mating Cycles
500
Mounting Feature
Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
300€17.85633€5,356.90
Manufacturers Standard Package
Unit Price without VAT:€17.85633
Unit Price with VAT:€22.40969