
1045503-1 | |
|---|---|
DigiKey Part Number | 1045503-1-ND |
Manufacturer | |
Manufacturer Product Number | 1045503-1 |
Description | CONN SSMA JACK STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SSMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1045503-1 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 26 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Includes 8 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink, 1 Insulator, 1 Lockwasher, 1 Nut, 1 Rear Body |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 250 V |
Cable Group RG-174, 179, 187, 188, 316 | Base Product Number |

