
100G1141-1.50-0/2/6/9-0 | |
|---|---|
DigiKey Part Number | 844-100G1141-1.50-0/2/6/9-0-ND |
Manufacturer | |
Manufacturer Product Number | 100G1141-1.50-0/2/6/9-0 |
Description | CABLE 4COND 15AWG BLK SHLD 1=1M |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 15 AWG Braid 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.243" (6.17mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Jacket Color Black |
Cable Type | Operating Temperature 105°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0118" (0.300mm) |
Wire Gauge | Conductor Insulation Polymer |
Conductor Strand 37/0.0091" | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 281 | €5.04628 | €16,556.84 |
| Unit Price without VAT: | €5.04628 |
|---|---|
| Unit Price with VAT: | €6.33308 |

