
1-531719-3 | |
|---|---|
DigiKey Part Number | 1-531719-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-531719-3 |
Description | CONN HEADER R/A 150P 1.91MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 150 position 0.075" (1.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-531719-3 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Bulk | Insulation Height 0.330" (8.38mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating | Features Mating Guide, Mounting Flange |
Number of Positions Loaded All | Insulation Color Blue |
Style | Applications General Purpose, Military |
Shrouding Shrouded - 3 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | €892.45867 | €26,773.76 |
| Unit Price without VAT: | €892.45867 |
|---|---|
| Unit Price with VAT: | €1,120.03563 |

