Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-206063-3 | |
|---|---|
DigiKey Part Number | 1-206063-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-206063-3 |
Description | CONN D-SUB HD HOUSING PLUG 44POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 3 (DB, B) High Density |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Obsolete | Shell Material, Finish Brass, Gold Plated |
Connector Style D-Sub, High Density | Operating Temperature -50°C ~ 125°C |
Connector Type Plug for Male Contacts | Note Contacts Sold Separately |
Number of Positions 44 | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2221860-3 | TE Connectivity Aerospace, Defense and Marine | 0 | A123736-ND | €105.91000 | Parametric Equivalent |
| 1757823-3 | TE Connectivity Aerospace, Defense and Marine | 164 | 1122-1178-ND | €20.42000 | Parametric Equivalent |
| 204505-1 | TE Connectivity Aerospace, Defense and Marine | 44 | 1122-1179-ND | €20.42000 | Parametric Equivalent |
| 204505-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 204505-6-ND | €11.24267 | Parametric Equivalent |
| 206063-2 | TE Connectivity Aerospace, Defense and Marine | 16 | 206063-2-ND | €243.41000 | Parametric Equivalent |












