
1-1618065-5 | |
---|---|
DigiKey Part Number | 1-1618065-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-1618065-5 |
Description | 1810DDBX-A=WILMAR PARALLELING |
Customer Reference | |
Detailed Description | Protection Relay |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Function | - | |
Voltage - Supply | - | |
Trip Range | - | |
Delay Time | - | |
Mounting Type | - | |
Termination Style | - | |
Features | - | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |