
1-1195002-6 | |
|---|---|
DigiKey Part Number | 1-1195002-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-1195002-6 |
Description | CONN INSERT 10P SOLDER 20-26AWG |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Insert Connector Solder Gold 20-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Contact Type | Male Pin | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | 20-26 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | €192.47364 | €2,117.21 |
| Unit Price without VAT: | €192.47364 |
|---|---|
| Unit Price with VAT: | €241.55442 |

