Double Action Hand Tool How-To Video HD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

934195-1

DigiKey Part Number
934195-1-ND
Manufacturer
Manufacturer Product Number
934195-1
Description
D,A,H,T
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool 179423-1, 179424-2, 179428-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
179423-1, 179424-2, 179428-1
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€1,074.29000€1,074.29
Manufacturers Standard Package
Unit Price without VAT:€1,074.29000
Unit Price with VAT:€1,348.23395