
2375327-4 | |
|---|---|
DigiKey Part Number | 2132-2375327-4-ND |
Manufacturer | |
Manufacturer Product Number | 2375327-4 |
Description | XB 19 LOWER HEATING ELEMENT (220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heating Element 220V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Heating Element | |
Temperature Range | - | |
Voltage | 220V | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €956.89000 | €956.89 |
| Unit Price without VAT: | €956.89000 |
|---|---|
| Unit Price with VAT: | €1,200.89695 |

