
YFF18SC1H471MT0H0N | |
|---|---|
DigiKey Part Number | 445-16142-2-ND - Tape & Reel (TR) 445-16142-1-ND - Cut Tape (CT) 445-16142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18SC1H471MT0H0N |
Description | CAP FEEDTHRU 470PF 20% 50V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF Feed Through Capacitor 50V 1 A 300mOhm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF18SC1H471MT0H0N Models |
Category | Current 1 A |
Manufacturer TDK | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insertion Loss 30dB @ 400MHz ~ 6GHz |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0603 (1608 Metric), 4 PC Pad |
Capacitance 470 pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Height (Max) 0.028" (0.70mm) |
Voltage - Rated 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19000 | €1.90 |
| 50 | €0.14000 | €7.00 |
| 100 | €0.12460 | €12.46 |
| 500 | €0.09854 | €49.27 |
| 1 000 | €0.09050 | €90.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.07621 | €304.84 |
| 8 000 | €0.07187 | €574.96 |
| 12 000 | €0.06969 | €836.28 |
| 20 000 | €0.06728 | €1,345.60 |
| 28 000 | €0.06587 | €1,844.36 |
| 40 000 | €0.06451 | €2,580.40 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.40160 |

