
VLS6045EX-1R5N | |
|---|---|
DigiKey Part Number | 445-173045-2-ND - Tape & Reel (TR) 445-173045-1-ND - Cut Tape (CT) 445-173045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS6045EX-1R5N |
Description | FIXED IND 1.5UH 5.3A 17 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 5.3 A 17mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS6045EX-1R5N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.25400 | €2.54 |
| 100 | €0.20880 | €20.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.16272 | €244.08 |
| 3 000 | €0.15344 | €460.32 |
| 4 500 | €0.14826 | €667.17 |
| 7 500 | €0.14198 | €1,064.85 |
| 10 500 | €0.13800 | €1,449.00 |
| 15 000 | €0.13390 | €2,008.50 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |


