
VLS6045EX-151M-H | |
|---|---|
DigiKey Part Number | 445-VLS6045EX-151M-HTR-ND - Tape & Reel (TR) 445-VLS6045EX-151M-HCT-ND - Cut Tape (CT) 445-VLS6045EX-151M-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS6045EX-151M-H |
Description | FIXED IND 150UH 700MA 988 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 700 mA 988mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS6045EX-151M-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 988mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.236" W (6.30mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.28900 | €2.89 |
| 25 | €0.26720 | €6.68 |
| 50 | €0.25200 | €12.60 |
| 100 | €0.23750 | €23.75 |
| 250 | €0.21972 | €54.93 |
| 500 | €0.20716 | €103.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.19249 | €288.74 |
| 3 000 | €0.18151 | €544.53 |
| 4 500 | €0.17539 | €789.25 |
| 7 500 | €0.16797 | €1,259.78 |
| 10 500 | €0.16326 | €1,714.23 |
| 15 000 | €0.15841 | €2,376.15 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.43925 |


