
VLS3012CX-3R3M-1 | |
|---|---|
DigiKey Part Number | 445-VLS3012CX-3R3M-1TR-ND - Tape & Reel (TR) 445-VLS3012CX-3R3M-1CT-ND - Cut Tape (CT) 445-VLS3012CX-3R3M-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3012CX-3R3M-1 |
Description | FIXED IND 3.3UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3012CX-3R3M-1 Models |
Category | Tolerance ±20% |
Mfr | Shielding Shielded |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Inductance | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.17300 | €1.73 |
| 100 | €0.14270 | €14.27 |
| 1 000 | €0.11736 | €117.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.10853 | €217.06 |
| 4 000 | €0.10234 | €409.36 |
| 6 000 | €0.09888 | €593.28 |
| 10 000 | €0.09470 | €947.00 |
| 14 000 | €0.09204 | €1,288.56 |
| 20 000 | €0.08930 | €1,786.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

