
VLS3010ET-3R3M | |
|---|---|
DigiKey Part Number | 445-6656-2-ND - Tape & Reel (TR) 445-6656-1-ND - Cut Tape (CT) 445-6656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3010ET-3R3M |
Description | FIXED IND 3.3UH 1A 156 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 1 A 156mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3010ET-3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 156mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.19100 | €1.91 |
| 100 | €0.15740 | €15.74 |
| 1 000 | €0.12943 | €129.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.11969 | €239.38 |
| 4 000 | €0.11286 | €451.44 |
| 6 000 | €0.10905 | €654.30 |
| 10 000 | €0.10443 | €1,044.30 |
| 14 000 | €0.10150 | €1,421.00 |
| 20 000 | €0.09849 | €1,969.80 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

