3.3 µH Shielded Wirewound Inductor 1 A 156mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS3010ET-3R3M

DigiKey Part Number
445-6656-2-ND - Tape & Reel (TR)
445-6656-1-ND - Cut Tape (CT)
445-6656-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS3010ET-3R3M
Description
FIXED IND 3.3UH 1A 156 MOHM SMD
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 1 A 156mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS3010ET-3R3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
156mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 928
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.23000€0.23
10€0.19100€1.91
100€0.15740€15.74
1 000€0.12943€129.43
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.11969€239.38
4 000€0.11286€451.44
6 000€0.10905€654.30
10 000€0.10443€1,044.30
14 000€0.10150€1,421.00
20 000€0.09849€1,969.80
Manufacturers Standard Package
Unit Price without VAT:€0.23000
Unit Price with VAT:€0.28865