
VLS201612HBX-1R5M-1 | |
|---|---|
DigiKey Part Number | 445-173011-2-ND - Tape & Reel (TR) 445-173011-1-ND - Cut Tape (CT) 445-173011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201612HBX-1R5M-1 |
Description | FIXED IND 1.5UH 2.16A 109 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.16 A 109mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS201612HBX-1R5M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.89A | |
Shielding | Shielded | |
DC Resistance (DCR) | 109mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.17100 | €1.71 |
| 100 | €0.14100 | €14.10 |
| 1 000 | €0.11590 | €115.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.10718 | €214.36 |
| 4 000 | €0.10106 | €404.24 |
| 6 000 | €0.09764 | €585.84 |
| 10 000 | €0.09351 | €935.10 |
| 14 000 | €0.09089 | €1,272.46 |
| 20 000 | €0.08819 | €1,763.80 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

