
VLS201612ET-1R0N-CA | |
|---|---|
DigiKey Part Number | 445-174130-2-ND - Tape & Reel (TR) 445-174130-1-ND - Cut Tape (CT) 445-174130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201612ET-1R0N-CA |
Description | FIXED IND 1UH 1.65A 93 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 1.65 A 93mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS201612ET-1R0N-CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 93mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.26300 | €2.63 |
| 100 | €0.21590 | €21.59 |
| 1 000 | €0.17753 | €177.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.16417 | €328.34 |
| 4 000 | €0.15481 | €619.24 |
| 6 000 | €0.14959 | €897.54 |
| 10 000 | €0.14326 | €1,432.60 |
| 14 000 | €0.13925 | €1,949.50 |
| 20 000 | €0.13511 | €2,702.20 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.40160 |

