
VLS201610CX-1R5M-1 | |
|---|---|
DigiKey Part Number | 445-172949-2-ND - Tape & Reel (TR) 445-172949-1-ND - Cut Tape (CT) 445-172949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201610CX-1R5M-1 |
Description | FIXED IND 1.5UH 1.74A 126 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 1.74 A 126mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS201610CX-1R5M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.58A | |
Shielding | Shielded | |
DC Resistance (DCR) | 126mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2016 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.19500 | €1.95 |
| 100 | €0.16090 | €16.09 |
| 1 000 | €0.13234 | €132.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.12238 | €244.76 |
| 4 000 | €0.11540 | €461.60 |
| 6 000 | €0.11150 | €669.00 |
| 10 000 | €0.10678 | €1,067.80 |
| 14 000 | €0.10379 | €1,453.06 |
| 20 000 | €0.10071 | €2,014.20 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.30120 |


