VLF12060T-101M1R9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: €1.29000
Datasheet

Similar


TDK
In Stock: 995
Unit Price: €1.31000
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: €1.02000
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: €0.73544
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1 063
Unit Price: €1.08000
Datasheet
100 µH Shielded Drum Core, Wirewound Inductor 1.9 A 152mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF12060T-101M1R9

DigiKey Part Number
445-3599-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF12060T-101M1R9
Description
FIXED IND 100UH 1.9A 152 MOHM
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 1.9 A 152mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF12060T-101M1R9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
152mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.461" W (12.00mm x 11.70mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes