
VLCF4028T-6R8N1R3-2 | |
|---|---|
DigiKey Part Number | 445-6553-2-ND - Tape & Reel (TR) 445-6553-1-ND - Cut Tape (CT) 445-6553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF4028T-6R8N1R3-2 |
Description | FIXED IND 6.8UH 1.36A 100 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.36 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF4028T-6R8N1R3-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.36A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.43100 | €4.31 |
| 100 | €0.35460 | €35.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.30332 | €151.66 |
| 1 000 | €0.28599 | €285.99 |
| 1 500 | €0.27633 | €414.50 |
| 2 500 | €0.26463 | €661.57 |
| 3 500 | €0.25720 | €900.20 |
| 5 000 | €0.24956 | €1,247.80 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.66515 |

