
SLF12565T-680M2R0-H | |
|---|---|
DigiKey Part Number | 445-3849-2-ND - Tape & Reel (TR) 445-3849-1-ND - Cut Tape (CT) 445-3849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12565T-680M2R0-H |
Description | FIXED IND 68UH 2A 94.44 MOHM SMD |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 2 A 94.44mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12565T-680M2R0-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 94.44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.270" (6.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| 10 | €1.18300 | €11.83 |
| 25 | €1.09520 | €27.38 |
| 50 | €1.03240 | €51.62 |
| 100 | €0.97340 | €97.34 |
| 250 | €0.90056 | €225.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.84920 | €424.60 |
| Unit Price without VAT: | €1.44000 |
|---|---|
| Unit Price with VAT: | €1.80720 |

