
NLV32T-390J-EF | |
|---|---|
DigiKey Part Number | 445-16588-2-ND - Tape & Reel (TR) 445-16588-1-ND - Cut Tape (CT) 445-16588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-390J-EF |
Description | FIXED IND 39UH 65MA 6.4 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Drum Core, Wirewound Inductor 65 mA 6.4Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-390J-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.4Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.12700 | €1.27 |
| 100 | €0.10430 | €10.43 |
| 1 000 | €0.08574 | €85.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.07929 | €158.58 |
| 4 000 | €0.07476 | €299.04 |
| 6 000 | €0.07223 | €433.38 |
| 10 000 | €0.06917 | €691.70 |
| 14 000 | €0.06723 | €941.22 |
| 20 000 | €0.06523 | €1,304.60 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |

