
NLV32T-181J-EFD | |
|---|---|
DigiKey Part Number | 445-16563-2-ND - Tape & Reel (TR) 445-16563-1-ND - Cut Tape (CT) 445-16563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-181J-EFD |
Description | FIXED IND 180UH 60MA 17 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Drum Core, Wirewound Inductor 60 mA 17Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-181J-EFD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 17Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.15100 | €1.51 |
| 25 | €0.13960 | €3.49 |
| 50 | €0.13160 | €6.58 |
| 100 | €0.12410 | €12.41 |
| 250 | €0.11476 | €28.69 |
| 500 | €0.10822 | €54.11 |
| 1 000 | €0.10203 | €102.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.09345 | €186.90 |
| 4 000 | €0.08811 | €352.44 |
| 6 000 | €0.08514 | €510.84 |
| 10 000 | €0.08153 | €815.30 |
| 14 000 | €0.07924 | €1,109.36 |
| 20 000 | €0.07689 | €1,537.80 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

