
NLV25T-R27J-EF | |
|---|---|
DigiKey Part Number | 445-16510-2-ND - Tape & Reel (TR) 445-16510-1-ND - Cut Tape (CT) 445-16510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-R27J-EF |
Description | FIXED IND 270NH 420MA 550 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 420 mA 550mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-R27J-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 425MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.12300 | €1.23 |
| 100 | €0.10160 | €10.16 |
| 1 000 | €0.08348 | €83.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.06743 | €134.86 |
| 4 000 | €0.06358 | €254.32 |
| 6 000 | €0.06143 | €368.58 |
| 10 000 | €0.05882 | €588.20 |
| 14 000 | €0.05717 | €800.38 |
| 20 000 | €0.05547 | €1,109.40 |
| 50 000 | €0.05134 | €2,567.00 |
| 100 000 | €0.04842 | €4,842.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |

