
NLFV25T-330K-PF | |
|---|---|
DigiKey Part Number | 445-1908-2-ND - Tape & Reel (TR) 445-1908-1-ND - Cut Tape (CT) 445-1908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLFV25T-330K-PF |
Description | FIXED IND 33UH 85MA 1.68 OHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 85 mA 1.68Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NLFV25T-330K-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.68Ohm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.13900 | €1.39 |
| 100 | €0.11400 | €11.40 |
| 1 000 | €0.09378 | €93.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.08842 | €176.84 |
| 4 000 | €0.08337 | €333.48 |
| 6 000 | €0.08055 | €483.30 |
| 10 000 | €0.07714 | €771.40 |
| 14 000 | €0.07497 | €1,049.58 |
| 20 000 | €0.07275 | €1,455.00 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |

