


NLCV25T-220K-EF | |
|---|---|
DigiKey Part Number | 445-17090-2-ND - Tape & Reel (TR) 445-17090-1-ND - Cut Tape (CT) 445-17090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV25T-220K-EF |
Description | FIXED IND 22UH 160MA 3.64 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 160 mA 3.64Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV25T-220K-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.64Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.12700 | €1.27 |
| 100 | €0.10430 | €10.43 |
| 1 000 | €0.08574 | €85.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.07929 | €158.58 |
| 4 000 | €0.07476 | €299.04 |
| 6 000 | €0.07223 | €433.38 |
| 10 000 | €0.06917 | €691.70 |
| 14 000 | €0.06723 | €941.22 |
| 20 000 | €0.06523 | €1,304.60 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |

