
MMZ1608Y300BTA00 | |
|---|---|
DigiKey Part Number | 445-MMZ1608Y300BTA00TR-ND - Tape & Reel (TR) 445-MMZ1608Y300BTA00CT-ND - Cut Tape (CT) 445-MMZ1608Y300BTA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608Y300BTA00 |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1.5A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608Y300BTA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04600 | €0.46 |
| 25 | €0.03960 | €0.99 |
| 50 | €0.03560 | €1.78 |
| 100 | €0.03200 | €3.20 |
| 250 | €0.02760 | €6.90 |
| 500 | €0.02460 | €12.30 |
| 1 000 | €0.02182 | €21.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01637 | €65.48 |
| 8 000 | €0.01421 | €113.68 |
| 12 000 | €0.01301 | €156.12 |
| 20 000 | €0.01248 | €249.60 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |


