
MMZ1608R600ATA00 | |
|---|---|
DigiKey Part Number | 445-MMZ1608R600ATA00TR-ND - Tape & Reel (TR) 445-MMZ1608R600ATA00CT-ND - Cut Tape (CT) 445-MMZ1608R600ATA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608R600ATA00 |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 800mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608R600ATA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04600 | €0.46 |
| 25 | €0.04040 | €1.01 |
| 50 | €0.03640 | €1.82 |
| 100 | €0.03250 | €3.25 |
| 250 | €0.02808 | €7.02 |
| 500 | €0.02500 | €12.50 |
| 1 000 | €0.02218 | €22.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01663 | €66.52 |
| 8 000 | €0.01443 | €115.44 |
| 12 000 | €0.01322 | €158.64 |
| 20 000 | €0.01273 | €254.60 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |




