Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMZ0603S102ET000 | |
|---|---|
DigiKey Part Number | 445-15754-2-ND - Tape & Reel (TR) 445-15754-1-ND - Cut Tape (CT) 445-15754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603S102ET000 |
Description | FERRITE BEAD 1 KOHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 125mA 2.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ0603S102ET000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 125mA | |
DC Resistance (DCR) (Max) | 2.6Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.14300 | €1.43 |
| 25 | €0.13240 | €3.31 |
| 50 | €0.12460 | €6.23 |
| 100 | €0.11750 | €11.75 |
| 250 | €0.10868 | €27.17 |
| 500 | €0.10246 | €51.23 |
| 1 000 | €0.09660 | €96.60 |
| 2 500 | €0.08937 | €223.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.07604 | €1,140.60 |
| 30 000 | €0.07171 | €2,151.30 |
| 45 000 | €0.06930 | €3,118.50 |
| 75 000 | €0.06638 | €4,978.50 |
| 105 000 | €0.06608 | €6,938.40 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |







