
MMZ0603D560CT000 | |
|---|---|
DigiKey Part Number | 445-MMZ0603D560CT000TR-ND - Tape & Reel (TR) 445-MMZ0603D560CT000CT-ND - Cut Tape (CT) 445-MMZ0603D560CT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603D560CT000 |
Description | FERRITE BEAD 56 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 100mA 1.05Ohm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ0603D560CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 56 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1.05Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.09600 | €0.96 |
| 25 | €0.08360 | €2.09 |
| 50 | €0.07500 | €3.75 |
| 100 | €0.06700 | €6.70 |
| 250 | €0.05756 | €14.39 |
| 500 | €0.05098 | €25.49 |
| 1 000 | €0.04492 | €44.92 |
| 5 000 | €0.03642 | €182.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.02975 | €446.25 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

