1 µH Shielded Multilayer Inductor 900 mA 100mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Multilayer Inductor 900 mA 100mOhm 0805 (2012 Metric)
0805-MLZ

MLZ2012A1R0WT000

DigiKey Part Number
445-6391-2-ND - Tape & Reel (TR)
445-6391-1-ND - Cut Tape (CT)
445-6391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLZ2012A1R0WT000
Description
FIXED IND 1UH 900MA 100 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 900 mA 100mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLZ2012A1R0WT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
280mA
Shielding
Shielded
DC Resistance (DCR)
100mOhm
Q @ Freq
-
Frequency - Self Resonant
160MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 665
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.06200€0.62
100€0.05090€5.09
1 000€0.04182€41.82
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.03791€151.64
8 000€0.03575€286.00
12 000€0.03454€414.48
20 000€0.03307€661.40
28 000€0.03215€900.20
40 000€0.03119€1,247.60
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295