


MLP2520S1R0MT0S1 | |
|---|---|
DigiKey Part Number | 445-6370-2-ND - Tape & Reel (TR) 445-6370-1-ND - Cut Tape (CT) 445-6370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2520S1R0MT0S1 |
Description | FIXED IND 1UH 1.5A 110.5 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.5 A 110.5mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2520S1R0MT0S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 110.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.19100 | €1.91 |
| 100 | €0.15740 | €15.74 |
| 1 000 | €0.12943 | €129.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.11564 | €346.92 |
| 6 000 | €0.10905 | €654.30 |
| 9 000 | €0.10537 | €948.33 |
| 15 000 | €0.10091 | €1,513.65 |
| 21 000 | €0.09809 | €2,059.89 |
| 30 000 | €0.09518 | €2,855.40 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |


