


MLP2012HR47MT0S1 | |
|---|---|
DigiKey Part Number | 445-15716-2-ND - Tape & Reel (TR) 445-15716-1-ND - Cut Tape (CT) 445-15716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2012HR47MT0S1 |
Description | FIXED IND 470NH 1.3A 91 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.3 A 91mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2012HR47MT0S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 91mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.16700 | €1.67 |
| 25 | €0.15440 | €3.86 |
| 50 | €0.14540 | €7.27 |
| 100 | €0.13710 | €13.71 |
| 250 | €0.12680 | €31.70 |
| 500 | €0.11954 | €59.77 |
| 1 000 | €0.11270 | €112.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.09922 | €396.88 |
| 8 000 | €0.09356 | €748.48 |
| 12 000 | €0.09040 | €1,084.80 |
| 20 000 | €0.08658 | €1,731.60 |
| 28 000 | €0.08416 | €2,356.48 |
| 40 000 | €0.08166 | €3,266.40 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

