
MLG1005S2N4BT000 | |
|---|---|
DigiKey Part Number | 445-16283-2-ND - Tape & Reel (TR) 445-16283-1-ND - Cut Tape (CT) 445-16283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S2N4BT000 |
Description | FIXED IND 2.4NH 800MA 150 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 nH Unshielded Multilayer Inductor 800 mA 150mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S2N4BT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 7 @ 100MHz | |
Frequency - Self Resonant | 7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.06900 | €0.69 |
| 100 | €0.05670 | €5.67 |
| 1 000 | €0.04661 | €46.61 |
| 5 000 | €0.04065 | €203.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.03759 | €375.90 |
| 20 000 | €0.03545 | €709.00 |
| 30 000 | €0.03425 | €1,027.50 |
| 50 000 | €0.03280 | €1,640.00 |
| 70 000 | €0.03188 | €2,231.60 |
| 100 000 | €0.03094 | €3,094.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

