
MLG1005S16NJT000 | |
|---|---|
DigiKey Part Number | 445-6309-2-ND - Tape & Reel (TR) 445-6309-1-ND - Cut Tape (CT) 445-6309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S16NJT000 |
Description | FIXED IND 16NH 400MA 550 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 nH Unshielded Multilayer Inductor 400 mA 550mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S16NJT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.03546 | €354.60 |
| 20 000 | €0.03343 | €668.60 |
| 30 000 | €0.03230 | €969.00 |
| 50 000 | €0.03094 | €1,547.00 |
| 70 000 | €0.03007 | €2,104.90 |
| 100 000 | €0.02918 | €2,918.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.06500 | €0.65 |
| 100 | €0.05340 | €5.34 |
| 1 000 | €0.04396 | €43.96 |
| 5 000 | €0.03834 | €191.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.06300 | €0.63 |
| 100 | €0.05140 | €5.14 |
| 1 000 | €0.04226 | €42.26 |
| 5 000 | €0.03686 | €184.30 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |


