
MLG1005S15NHT000 | |
|---|---|
DigiKey Part Number | 445-175583-2-ND - Tape & Reel (TR) 445-175583-1-ND - Cut Tape (CT) 445-175583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S15NHT000 |
Description | FIXED IND 15NH 400MA 550 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 400 mA 550mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S15NHT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 2.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.06600 | €0.66 |
| 100 | €0.05450 | €5.45 |
| 1 000 | €0.04481 | €44.81 |
| 5 000 | €0.03909 | €195.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.03759 | €375.90 |
| 20 000 | €0.03545 | €709.00 |
| 30 000 | €0.03425 | €1,027.50 |
| 50 000 | €0.03280 | €1,640.00 |
| 70 000 | €0.03188 | €2,231.60 |
| 100 000 | €0.03094 | €3,094.00 |
| 250 000 | €0.02905 | €7,262.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

