390 nH Shielded Multilayer Inductor 200 mA 450mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 nH Shielded Multilayer Inductor 200 mA 450mOhm Max 0805 (2012 Metric)
0805 (2012 Metric)

MLF2012DR39M

DigiKey Part Number
445-8990-2-ND - Tape & Reel (TR)
445-8990-1-ND - Cut Tape (CT)
445-8990-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF2012DR39M
Description
FIXED IND 390NH 200MA 450 MOHM
Customer Reference
Detailed Description
390 nH Shielded Multilayer Inductor 200 mA 450mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF2012DR39M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
450mOhm Max
Q @ Freq
25 @ 25MHz
Frequency - Self Resonant
180MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 285
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.07700€0.77
100€0.06350€6.35
1 000€0.05222€52.22
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295