
MLF2012DR33KT000 | |
|---|---|
DigiKey Part Number | 445-1041-2-ND - Tape & Reel (TR) 445-1041-1-ND - Cut Tape (CT) 445-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012DR33KT000 |
Description | FIXED IND 330NH 250MA 400 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Multilayer Inductor 250 mA 400mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012DR33KT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.08800 | €0.88 |
| 100 | €0.07200 | €7.20 |
| 1 000 | €0.05922 | €59.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.05369 | €214.76 |
| 8 000 | €0.05063 | €405.04 |
| 12 000 | €0.04892 | €587.04 |
| 20 000 | €0.04684 | €936.80 |
| 28 000 | €0.04553 | €1,274.84 |
| 40 000 | €0.04418 | €1,767.20 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

