
MLF1608C220M | |
|---|---|
DigiKey Part Number | 445-MLF1608C220MTR-ND - Tape & Reel (TR) 445-MLF1608C220MCT-ND - Cut Tape (CT) 445-MLF1608C220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608C220M |
Description | FIXED IND 22UH 2MA 1.7 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Multilayer Inductor 2 mA 1.7Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608C220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.7Ohm Max | |
Q @ Freq | 20 @ 1MHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.07700 | €0.77 |
| 100 | €0.06400 | €6.40 |
| 1 000 | €0.05266 | €52.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04775 | €191.00 |
| 8 000 | €0.04502 | €360.16 |
| 12 000 | €0.04350 | €522.00 |
| 20 000 | €0.04165 | €833.00 |
| 28 000 | €0.04049 | €1,133.72 |
| 40 000 | €0.03928 | €1,571.20 |
| 100 000 | €0.03636 | €3,636.00 |
| 200 000 | €0.03475 | €6,950.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

