
MLF1608A1R0MTD25 | |
|---|---|
DigiKey Part Number | 445-16915-2-ND - Tape & Reel (TR) 445-16915-1-ND - Cut Tape (CT) 445-16915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608A1R0MTD25 |
Description | FIXED IND 1UH 50MA 500 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 50 mA 500mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608A1R0MTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 35 @ 10MHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.11800 | €1.18 |
| 25 | €0.10920 | €2.73 |
| 50 | €0.10280 | €5.14 |
| 100 | €0.09690 | €9.69 |
| 250 | €0.08968 | €22.42 |
| 500 | €0.08454 | €42.27 |
| 1 000 | €0.07971 | €79.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.06884 | €275.36 |
| 8 000 | €0.06491 | €519.28 |
| 12 000 | €0.06272 | €752.64 |
| 20 000 | €0.06006 | €1,201.20 |
| 28 000 | €0.05838 | €1,634.64 |
| 40 000 | €0.05664 | €2,265.60 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |

