
MLF1005VR22KT000 | |
|---|---|
DigiKey Part Number | 445-15706-2-ND - Tape & Reel (TR) 445-15706-1-ND - Cut Tape (CT) 445-15706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1005VR22KT000 |
Description | FIXED IND 220NH 160MA 790 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Multilayer Inductor 160 mA 790mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1005VR22KT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 790mOhm Max | |
Q @ Freq | 15 @ 25MHz | |
Frequency - Self Resonant | 290MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.12600 | €1.26 |
| 25 | €0.11640 | €2.91 |
| 50 | €0.10960 | €5.48 |
| 100 | €0.10340 | €10.34 |
| 250 | €0.09564 | €23.91 |
| 500 | €0.09018 | €45.09 |
| 1 000 | €0.08501 | €85.01 |
| 2 500 | €0.07865 | €196.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.07133 | €713.30 |
| 20 000 | €0.06726 | €1,345.20 |
| 30 000 | €0.06500 | €1,950.00 |
| 50 000 | €0.06225 | €3,112.50 |
| 70 000 | €0.06051 | €4,235.70 |
| 100 000 | €0.05917 | €5,917.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |

