
GLFR1608T101M-LR | |
|---|---|
DigiKey Part Number | 445-6150-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLFR1608T101M-LR |
Description | FIXED IND 100UH 80MA 5.5 OHM SMD |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 80 mA 5.5Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GLFR1608T101M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.5Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |

