
FK28X5R1E474KR000 | |
|---|---|
DigiKey Part Number | 445-FK28X5R1E474KR000-ND |
Manufacturer | |
Manufacturer Product Number | FK28X5R1E474KR000 |
Description | CAP CER 0.47UF 25V X5R RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28X5R1E474KR000 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28X7R1H474KRT00 | TDK | 936 | 445-181293-ND | €0.28000 | Direct |
| FK28X7R1E474KR000 | TDK | 444 | 445-FK28X7R1E474KR000-ND | €0.29000 | Upgrade |
| FG26X7R2A474KNT00 | TDK | 470 | FG26X7R2A474KNT00-ND | €0.52000 | Similar |
| FK20X7R2A474KN000 | TDK | 770 | 445-FK20X7R2A474KN000-ND | €0.54000 | Similar |
| FK24X7R1E474KN000 | TDK | 786 | 445-FK24X7R1E474KN000-ND | €0.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.15400 | €1.54 |
| 50 | €0.11200 | €5.60 |
| 100 | €0.09920 | €9.92 |
| 500 | €0.07768 | €38.84 |
| 1 000 | €0.07103 | €71.03 |
| 2 500 | €0.06402 | €160.05 |
| 5 000 | €0.05981 | €299.05 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |

