Similar

FK20X5R0J107MR000 | |
|---|---|
DigiKey Part Number | 445-FK20X5R0J107MR000-ND |
Manufacturer | |
Manufacturer Product Number | FK20X5R0J107MR000 |
Description | CAP CER 100UF 6.3V X5R RADIAL |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X5R0J107MR000 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK22X5R0J107MN000 | TDK | 1 529 | 445-FK22X5R0J107MN000-ND | €1.78000 | Similar |


