
FK14X7R1C475KR020 | |
|---|---|
DigiKey Part Number | 445-8306-ND |
Manufacturer | |
Manufacturer Product Number | FK14X7R1C475KR020 |
Description | CAP CER 4.7UF 16V X7R RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK14X7R1C475KR020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14X7R1E475KRT00 | TDK | 1 193 | 445-181222-ND | €0.42000 | Direct |
| FK14X7R1E475KR020 | TDK | 222 | 445-FK14X7R1E475KR020-ND | €0.38000 | Upgrade |
| FK16X7R1C475KR020 | TDK | 1 062 | 445-5335-ND | €0.42000 | Similar |
| FK26X7R1C475KR000 | TDK | 1 041 | 445-FK26X7R1C475KR000-ND | €0.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.22900 | €2.29 |
| 50 | €0.17040 | €8.52 |
| 100 | €0.15240 | €15.24 |
| 500 | €0.12196 | €60.98 |
| 1 000 | €0.11256 | €112.56 |
| 2 500 | €0.10265 | €256.62 |
| 5 000 | €0.09668 | €483.40 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.47690 |

