
FG28C0G2A270JNT00 | |
|---|---|
DigiKey Part Number | 445-181277-ND |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A270JNT00 |
Description | CAP CER 27PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A270JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G2A270JNT06 | TDK | 406 | 445-173537-1-ND | €0.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.12800 | €1.28 |
| 50 | €0.09300 | €4.65 |
| 100 | €0.08200 | €8.20 |
| 500 | €0.06356 | €31.78 |
| 1 000 | €0.05788 | €57.88 |
| 2 500 | €0.05189 | €129.72 |
| 5 000 | €0.04828 | €241.40 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |

