
FG28C0G1H181JNT00 | |
|---|---|
DigiKey Part Number | 445-FG28C0G1H181JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H181JNT00 |
Description | CAP CER 180PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H181JNT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11000 | €1.10 |
| 50 | €0.07860 | €3.93 |
| 100 | €0.06890 | €6.89 |
| 500 | €0.05296 | €26.48 |
| 1 000 | €0.04804 | €48.04 |
| 2 500 | €0.04286 | €107.15 |
| 5 000 | €0.03973 | €198.65 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

