
FG18C0G1H3R3CNT06 | |
|---|---|
DigiKey Part Number | 445-173195-1-ND - Cut Tape (CT) 445-173195-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H3R3CNT06 |
Description | CAP CER 3.3PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H3R3CNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11000 | €1.10 |
| 50 | €0.07860 | €3.93 |
| 100 | €0.06890 | €6.89 |
| 500 | €0.05290 | €26.45 |
| 1 000 | €0.04794 | €47.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.04262 | €85.24 |
| 4 000 | €0.03937 | €157.48 |
| 6 000 | €0.03775 | €226.50 |
| 10 000 | €0.03595 | €359.50 |
| 14 000 | €0.03489 | €488.46 |
| 20 000 | €0.03388 | €677.60 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

